68,400 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.000 |
Product Information
Product Overview
MEFV22G is a BBC micro:bit Go contains 1x BBC micro:bit V2 board and all the essentials needed to power the board and start programming. This BBC micro:bit is a pocket-sized computer that introduces you to how SW and HW work together. It has an LED light display, buttons, sensors, a speaker, microphone and many other input/output features that, when programmed, let it interact with you and your world. You will need a computer, tablet or phone to write and send code to the micro:bit, but once the code is on the micro:bit it works as a standalone device with just the battery pack. Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets.
- micro:bit works with Microsoft, MacOS, Apple iPads(and iPhones) and Android devices
- Computing is made physical
- Use the micro:bit to sense, measure and log light, temperature, sound, movement, magnetism
- Nordic nRF52833 processor with 512KB flash and 128KB RAM
- 5x5 LED display matrix, 25 red LEDs with 255-step intensity control
- 2 programmable tactile button for user funct, full speed USB 2.0 interface via micro USB connection
- New notched edge connector makes it easier to connect things like crocodile clip, conductive thread
- MEMS Microphone with LED indicator, dedicated I2C bus for peripherals
- Onboard speaker, capacitive touch sensor, motion sensor and temperature sensors
- LED matrix can be used to sense ambient light with software algorithm
Contents
1x BBC micro:bit V2 board, 1x micro USB cable, 1x battery pack, 2x AAA batteries, 1x quick start user guide, safety leaflet, cardboard battery pack holder and sticker.
Notes
Note: Coloured accents are randomly assorted, one board supplied.
Technical Specifications
Nordic Semiconductor
ARM
nRF52833
-
-
Cortex-M4F
micro:bit V2 Board, USB Cable, Battery Holder, Batteries
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate