W27 WITH 4YR WARRANTY
3D Printer, 420mm x 300mm x 220mm, 240 V, 840 W, 2.85mm Filament, 4 Year Warranty
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6,434.000 |
Product Information
Product Overview
Epsilon W27 WITH 4YR WARRANTY is a powerful professional 3D printer, designed to deliver large-scale parts with industrial-grade materials, thanks to features such as its passive heated chamber and full enclosure. Powered by our Independent Dual Extruder (IDEX) system, the Epsilon W27 delivers exceptionally strong functional parts with quality and precision. The smart cabinet integrates with your 3D printers, materials, and software, streamlining your workflow thanks to its fast and easy loading of up to eight filament spools and its wheeled structure, which enables effortless transportation across your facilities. Print from plastics to composites and metals with the industrial-grade BCN3D filaments, developed by renowned chemical companies BASF and Mitsubishi Chemical, and thanks to our open filament system, work confidently with any third-party material of your choice.
- Fused filament fabrication (FFF), independent dual EXtruder (IDEX) architecture
- 420mm x 300mm x 400mm printing volume, 2 number of extruders
- 2 years for EU countries, 1 year for non-EU countries warranty
- Silicone thermal pad heated bed, 5inch full colour capacitive touchscreen screen
- 49dB(A) operating sound, 2.85 ± 0.05mm filament diameter
- Brass nozzle 0.4mm (default) 0.6mm 0.8mm 10mm, hotend X 0.6mm diameter
- 84 to 240VAC, AC 36-13A, 50 to 60Hz input, 840W max power consumption
- Overall dimension (W x D x H) is 689.86mm x 528.32mm x 749.3mm
- Operating temperature range from 15 to 30°C
Technical Specifications
2.85mm
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
0.4mm, 0.6mm, 0.8mm, 1mm
240V
Cloud, Ethernet, SD Card, WiFi
Cura
-
-
420mm x 300mm x 220mm
-
840W
AMF, OBJ, STL, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate