Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.850 |
Product Information
Product Overview
102110420 is a BeagleBone® Black affordable, community-supported, open source development platform for developers and hobbyists of all levels. Boot Linux in seconds and get started on development in less than 5 minutes with just a single USB cable. BeagleBone Black is the newest member of the BeagleBoard family and is a lower-cost, high-expansion focused BeagleBone, ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. The Rev D still has a blistering 1GHz processor and 512MB onboard DDR3 RAM and like the old one, it has an AM3359 microprocessor, two 46-pin headers, micro HDMI for audio/video output, USB ports, 10/100 Ethernet and other I/O features. This model includes 4GB of eMMC built-in storage instead of the Rev B’s 2GB. With the doubled storage and faster eMMC, the developers were able to make the Rev D’s most significant change. The BeagleBone Black with Debian Linux pre-loaded on the board’s flash instead of Angstrom Linux.
- Sitara AM3358BZCZ100 ARM Cortex-A8 32-Bit RISC microprocessor, up to 1GHz
- Onboard HDMI to connect directly to TVs and monitors
- More and faster memory now with 512MB DDR3L 400MHz SDRAM, 4GB eMMC memory
- Onboard storage frees up the microSD card slot for greater expansion
- Support for existing Cape plug-in boards
- TPS65217C PMIC regulator and one additional LDO
- Debug support: optional onboard 20-pin CTI JTAG
- HS USB 2.0 client and host ports
- Serial port: UART0 access via 6-pin 3.3V TTL header
- 10/100 RJ45 Ethernet
Contents
Beaglebone Black Rev D P/N-102110420 with ARM Cortex-A8, 32bit, 512MB RAM, 4GB flash, 1 x USB cable (80cm), 1 x Quick start guide manual.
Technical Specifications
Texas Instruments
ARM
AM3358
BeagleBone Boards
Sitara - AM335x
Cortex-A8
Development Board AM3358, USB Cable, Instruction Card
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate