Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part NoBBONE-BLUE
Order Code2612583
Technical Datasheet
Silicon ManufacturerOctave Systems
Silicon Family NameOSD335x
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberOSD3358
Kit ContentsBeaglebone Blue Single Board Computer
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BeagleBone Blue is a robotics controller built around the BeagleBone open hardware computer. It is Linux enabled and is community supported and fully open source, offering flexible networking capabilities and peripheral interfaces to build mobile robots quickly and affordably.
- AM335x 1GHz ARM Cortex-A8
- SGX530 Graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit 200MHz PRUs
- 512MB DDR3 800MHZ RAM
- 4GB Embedded eMMC flash storage
- Wi-Fi 802.11 b/g/n, Bluetooth 4.1 and BLE enabled
- USB 2.0 client and host ports
- MicroSD card slot
- Features 9-axis IMU and barometer sensors
- Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
- Software compatibility: Debian, Ardupilot, ROS and Cloud9
Applications
Embedded Design & Development, Robotics
Contents
BeagleBone Blue Board
Technical Specifications
Silicon Manufacturer
Octave Systems
Core Architecture
ARM
Silicon Core Number
OSD3358
SVHC
No SVHC (17-Dec-2015)
Silicon Family Name
OSD335x
Core Sub-Architecture
Cortex-A8
Kit Contents
Beaglebone Blue Single Board Computer
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113