4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.390 |
| 5+ | €98.380 |
| 10+ | €96.370 |
| 20+ | €94.370 |
Product Information
Product Overview
The 100C from Beehive Electronics is a 100 series EMC probe EMC probe. This magnetic field probe has the largest loop of any probe in the series. It has the best sensitivity of the magnetic field probes. Because the large size of the loop, its high frequency response and spatial resolution are not as good as the 100A and 100B. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.
- Integrated electrostatic shield in the loop probe eliminates common mode pick-up
- Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
- Probe dimensions optimized for access to tight spaces
- Large loop, 1inch tip diameter, 0.85inch loop diameter
- Loop probe and sensitive to magnetic field
- Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
- Probe can be used to measure the signals present on an operational PC board
- Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”
Technical Specifications
Connector
50ohm
Beehive EMC Probe Amplifiers
To Be Advised
50MHz
-
100 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate