Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.390 |
| 5+ | €98.380 |
| 10+ | €96.370 |
| 20+ | €94.370 |
Product Information
Product Overview
The 100D from Beehive Electronics is a 100 series EMC probe EMC probe. It is an electric field probe, unlike the 100A/B/C. This probe has best spatial resolution of all the probes. However, because it is an electric field probe, it does not offer the common mode rejection that the magnetic field probes have. It is designed for identifying and fixing EMC problems. The 100D stub probe with its narrow tip offers the highest spatial resolution. It is ideally suited to tasks such as tracking EMC sources down to the individual pins of an IC. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.
- Integrated electrostatic shield in the loop probe eliminates common mode pick-up
- Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
- Probe dimensions optimized for access to tight spaces
- Stub, 0.08inch tip diameter
- Stub probe and sensitive to electric fields
- Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
- Probe can be used to measure the signals present on an operational PC board
- Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”
Technical Specifications
Connector
50ohm
Beehive EMC Probe Amplifiers
To Be Advised
-
-
100 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate