Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No110A
Order Code2806227
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.83 |
| 5+ | €45.89 |
| 10+ | €44.96 |
| 20+ | €44.02 |
Price for:Each
Minimum: 1
Multiple: 1
€46.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No110A
Order Code2806227
Technical Datasheet
Accessory TypeProbe Cable
For Use WithBeehive 100 Series 150A EMC Probe Amplifiers
Product Range-
SVHCTo Be Advised
Product Overview
The 110A from Beehive Electronics is a probe cable. It is designed to connect the 100 series probes to the 150an amplifier or other instrument. Its narrow diameter gives the 110A cable high flexibility, making it convenient and kink-free when using the probes manually. One end of the cable has a female SMB connector to connect to the probes and the other end is male SMA. This allows it to connect directly to the 150an amplifier with no adapters.
- Double shielded cable with good RF performance from DC to 6GHz
Technical Specifications
Accessory Type
Probe Cable
Product Range
-
For Use With
Beehive 100 Series 150A EMC Probe Amplifiers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402