Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No114A
Order Code2806229
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.17 |
| 5+ | €69.75 |
| 10+ | €68.32 |
| 20+ | €66.90 |
Price for:Each
Minimum: 1
Multiple: 1
€71.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No114A
Order Code2806229
Technical Datasheet
Accessory TypeAmplifier-Type N Cable
For Use WithBeehive 150A EMC Probes Amplifiers
Product Range-
SVHCTo Be Advised
Product Overview
The 114A from Beehive Electronics is an amplifier-Type N cable. It is designed to connect the 150A EMC probe amplifier to spectrum analyzers or other instruments with Type N connectors. One end of the cable has a male SMA connector to connect to the amplifier and the other end is a male Type N connector. This allows it to connect to spectrum analyzers or other equipment with female Type N connectors.
- Double shielded cable with good RF performance from DC to 6GHz
Technical Specifications
Accessory Type
Amplifier-Type N Cable
Product Range
-
For Use With
Beehive 150A EMC Probes Amplifiers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525