Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €201.000 |
Price for:Each
Minimum: 1
Multiple: 1
€201.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part No33XR-A
Order Code1466459
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count3999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max4Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance for field service technicians.
- Min/max, relative, peak and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Magne-Grip™ Holster with magnetic hanging strap
- Display: 3-3/4 digit LCD, 3999 counts with 41-segment analogue bar graph
- Display update rate: 2/sec, nominal
- Analogue bar graph
- Overrange indication
- Input warning tone when test leads are in wrong jack
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Magne-Grip™ holder with magnetic hanging strap, users manual, type-K thermocouple, batteries(installed), test leads.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
4Mohm
Product Range
-
Technical Docs (1)
Alternatives for 33XR-A
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78