Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoCM100
Order Code3403942
Also Known AsGTIN UPC EAN: 095969463805
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoCM100
Order Code3403942
Also Known AsGTIN UPC EAN: 095969463805
Technical Datasheet
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Compact design carbon monoxide meter
- Dual digital backlit display
- Adjustable alarm level
- Self test feature
- Auto power-off function
- Measuring range: 0ppm to 999ppm
- Power: 3x AAA batteries (included)
- Supplied with carry case and manual
Technical Specifications
Operating Temperature Min
-10°C
Product Range
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26