Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoIR-720-EUR
Order Code2806191
Product RangeIR-700-EUR Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €158.430 |
Price for:Each
Minimum: 1
Multiple: 1
€158.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoIR-720-EUR
Order Code2806191
Product RangeIR-700-EUR Series
Technical Datasheet
Temperature Measuring Range-32°C to +1050°C
Accuracy1.8%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700-EUR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Temperature Measuring Range
-32°C to +1050°C
Operating Temperature Min
0°C
Product Range
IR-700-EUR Series
Accuracy
1.8%
Operating Temperature Max
40°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292