Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €187.320 |
Product Information
Alternatives for LM-100
2 Products Found
Product Overview
The Amprobe LM-100 light meter measures the visible light from fluorescent, metal halide, high-pressure sodium or incandescent sources. It is a portable, easy-to-use digital light meter designed for simple one-hand operation reading in Lumen (lux) or foot candle (fc) units. The LM-100 measures a wide range of light up to 20,000 fc or 200,000 lux with an accurate, high resolution of .01 fc/lux.
- Measure in lux or footcandles, front panel switchable
- Measuring range to 20,0000 lux or foot candles
- Silicon photodiode sensor and filter
- Data hold to freeze reading on the digital display
- Min/max ability to show high and low readings
- Auto power off to save battery life
- Includes protective sensor cap
- Large, 3-1/2 digit display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Batteries (installed), carrying case, users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
200000lx
3%
63mm
-
0.01lx
130mm
38mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate