Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.400 |
Price for:Each
Minimum: 1
Multiple: 1
€128.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTMD-50
Order Code2806186
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height241.3mm
External Width157.98mm
External Depth76.2mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TMD-50 from Beha-Amprobe is a K-type digital thermometer with dual inputs. TMD-50 thermometer is a professional choice for HVAC/R technicians, electricians, research, industrial process and quality control. The dual inputs allow easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.
- Highly accurate thermometer with 0.1% basic accuracy for precise measurements
- Dual input T1, T2, T1-T2
- Large, backlit easy to read 3½ digit LCD with a maximum reading of 1999
- In-field thermocouple offset adjustment
- °C/°F selection, auto-power off, MIN/MAX/HOLD functions, average /relative zero functions
- Robust protective holster
- Measures temperature K-TYPE range from -328°F to 1999°F, -200°C to 1372°C
- Low battery indication, measurement rate 2.5times/sec, 1.5V AAA batter with 200hrs battery life
- Operating temperature range from 0°C to 50°C (32°F to 122°F) <lt/>80%RH
- Dimension is 241.3mm X 157.98mm X 76.2mm, weight approximately is 286g (0.63lb) including batteries
Applications
Test & Measurement
Contents
TMD-50 K-type digital thermometer, Users manual, K-type thermocouple, Batteries(4).
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
157.98mm
Product Range
-
External Height
241.3mm
External Depth
76.2mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for TMD-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315