Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1300-48-054NA
Order Code2908008
Product RangePFE1300 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €417.910 |
Price for:Each
Minimum: 1
Multiple: 1
€417.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1300-48-054NA
Order Code2908008
Product RangePFE1300 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.3kW
Output Voltage Nom48V
Output Current Max26.8A
Product RangePFE1300 Series
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCTo Be Advised
Product Overview
PFE1300-48-054NA is a 1300W AC to DC power factor corrected (PFC) power supply that converts standard AC mains power into the main output of 48VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE1300-48-054NA meets international safety standards and displays the CE-Mark for the European low voltage directive (LVD). The application includes high performance servers, routers, switches. Approved by UL/CSA, 60950-1, IEC60950-1 and EN60950-1.
- Best-in-class, platinum efficiency
- AC input with power factor correction
- Parallel operation with active current sharing thru analogue bus
- Hot-plug capable
- Always-on 16.5W programmable standby output (3.3/5V)
- Small form factor: 321.5 x 54.5 x 40mm
- I2C communication interface with power management bus protocol
- Overtemperature, output overvoltage and overcurrent protection
- 2 status LEDs: AC OK and DC OK with fault signalling
- 256bytes of EEPROM for user information
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Product Range
PFE1300 Series
Input Voltage VAC
90V AC to 264V AC
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.3kW
Output Current Max
26.8A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.036