Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €492.790 |
5+ | €469.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€492.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1189A 0101000
Order Code1610269
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter7.47mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1189A 0101000 is a RG6 Coaxial Cable with gas-injected foam polyethylene insulation and Duobond® IV quad shield (60% and 40% coverage). It is made of 18AWG 0.40" bare copper-covered steel conductor and PVC jacket.
- CPR: Not Yet Qualified
- 75Ω Impedance
- 0.097μH/ft Nominal Inductance
- 16.2pF/ft Nominal Capacitance Conductor to Shield
- 1.2ns/ft Nominal Delay
- 300VRMS Maximum Operating Voltage
- -40 to +80°C Operating Temperature Range
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
7.47mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for 1189A 0101000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001