Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €782.640 |
| 5+ | €752.360 |
| 10+ | €726.420 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€782.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1307A 0101000
Order Code2818210
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.33mm
Outside Diameter5.33mm
Voltage Rating-
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.33mm
Voltage Rating
-
No. of Cores
2Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Outside Diameter
5.33mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072