Print Page
Image is for illustrative purposes only. Please refer to product description.
538 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.630 |
| 25+ | €1.570 |
| 50+ | €1.460 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1633A
Order Code1218656
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48V
Jacket MaterialFR PVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1633A is a 4-pair CAT-5 non-bonded-pair ScTP Cable with bare copper conductor and a polyolefin insulator. This CM-rated premise horizontal cable comes with PVC jacket, aluminium foil-polyester tape Beldfoil® shield (100% coverage) and a 24AWG solid tinned copper drain wire.
- CPR: Not Yet Qualified
- 25lbs Maximum recommended pulling tension
- 15pF/ft Nominal mutual capacitance
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PVC
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
Jacket Colour
Grey
Voltage Rating
48V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 1633A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046