Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
5+ | €6.120 |
10+ | €5.910 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694A
Order Code3854747
Technical Datasheet
Coaxial Cable TypeRG6/U
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.96mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1694A from Belden is a low loss serial digital coaxial cable. This cable is UL recognized and CSA certified.
- CPR: Not Yet Qualified
- RG-6/U type, 18AWG, solid 0.040inch diameter bare copper conductor
- Gas injected foam high density polyethylene (FHDPE) insulation
- Duofoil tinned copper braid shield (95% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Overall nominal diameter is 0.274inch
- Operating temperature range from -30°C to 75°C
- Nominal characteristic impedance of 75ohm
- Nominal inductance of 0.106μH/ft
- Nominal conductor DC resistance (DCR) of 6.4ohm/1000ft at 20°C
- Maximum operating voltage of 300Vrms (according to UL)
Applications
Industrial, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG6/U
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.96mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
1m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for 1694A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066