Print Page
Image is for illustrative purposes only. Please refer to product description.
957 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.450 |
| 10+ | €3.330 |
| 25+ | €3.220 |
| 50+ | €2.990 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1868E
Order Code1491561
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.18mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.4mm
Product Range-
Product Overview
The 1868E is a Datatwist® grey CAT-5E F/UTP Network Cable with polyethylene insulation, stranded bare copper ETP and PVC jacket. The network cable features laminated aluminium/polyester foil shield.
- CPR: Not Yet Qualified
- <lt/>14.5Ω/100m DC Conductor resistance
- ≥5000MΩ/km Insulation resistance
- <lt/>1600pF/km Unbalance pair to ground capacitance
- 1.5A Maximum continuous current per conductor (at 25°C)
- -30 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
5.4mm
LAN Category
Cat5e
Conductor Area CSA
0.18mm²
Reel Length (Metric)
-
Jacket Colour
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 1868E
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283