Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,274.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,274.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No2201ELV.00500
Order Code2924935
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
External Diameter7.9mm
Product Range-
Product Overview
The 2201ELV.00500 from Belden is a 152.4 metre reel of Cat 6A 4-Pair, F/FTP screened Premise Horizontal Cable featuring 23 AWG solid bare copper cores, foam polyolefin insulation, each twisted pair screened with Beldfoil® aluminium foil/polester tape shield, a 26 AWG solid tinned copper drain wire, plus a Beldfoil® aluminium foil/polester tape shield overall, and a blue LSZH outer sheath. For indoor use - CPR Euroclass B2ca.
- For indoor use — CPR Euroclass B2ca
- Category 6A (500 MHz) 4-pair individually shielded premise horizontal cable
- 23 AWG solid bare copper cores
- Foam polyethylene insulation
- Each pair individually screened with Beldfoil® aluminium foil/polester tape shield
- 26 AWG solid tinned copper drain wire
- Plus a Beldfoil® aluminium foil/polester tape shield overall
- Blue (RAL 5015) LSZH outer sheath
- Operating temperature range of -30°C to +60°C
- Rated 72V, 1.5A max.
- IEC flammability 60332-1
- Compliant to ANSI/TIA/EIA 568-B.2-10 (2002); ISO/IEC 11801 Ed. 2.2:2002/A2:2010/C1:2011
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH FRNC
External Diameter
7.9mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Colour
Blue
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.45