Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 002500
Order Code1253744
Technical Datasheet
Jacket MaterialPE
Jacket ColourRed
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max125°C
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.769mm
Outside Diameter2.769mm
Approval Specification-
Alternatives for 35618 002500
1 Product Found
Technical Specifications
Jacket Material
PE
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.769mm
Approval Specification
-
Jacket Colour
Red
Conductor Area CSA
0.81mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Tinned Copper
Outside Diameter
2.769mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4948