Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €323.780 |
5+ | €298.880 |
10+ | €277.790 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€323.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Jacket Colour
Gray
External Diameter
5.7mm
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
No. of Cores
6Core
Conductor Area CSA
0.891mm²
Conductor Material
Copper
Outside Diameter
5.7mm
Product Range
-
Technical Docs (1)
Alternatives for 5304UE 008500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804