Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No70008PU.01305
Order Code2924918
Product RangeDataTuff Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,181.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,181.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No70008PU.01305
Order Code2924918
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size19 x 0.15mm
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialTinned Copper
External Diameter6.5mm
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 70008PU.01305 from Belden is a DataTuff® Profinet Cat5e Type C, 2 Pair (Quad ) Screened Continuous Flex Cable (5 million cycles, trailing). Features four 22 AWG stranded tinned copper cores that are polyolefin insulated plus a FRNC/LSZH inner jacket, overall aluminium/polyester tape screen with a tinned copper braid and a green halogen free PUR outer jacket.
- Two pair (1 quad) with center filler
- 22 AWG stranded tinned copper cores
- Polyolefin insulation - White, Blue, Yellow, Orange
- FRNC / LSZH inner jacket
- Aluminium/polyester tape screen with tinned copper braid overall
- Green (RAL 6018) halogen free PUR outer jacket
- 5 Million continuous flex cycles, trailing
- Data rate 100 Mbit/s
- Flammability: UL horizontal flame test; CSA FT2
- Sunlight and oil resistant
- Voltage rating 300 V
- Operating temperature range -40°C to +80°C
- Meets standards: UL AWM Style 20549; ISO/IEC compliance11801 Ed. 2.2:2002/A2:2010/C1:2011
Applications
Industrial Automation, Data / Computing, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 0.15mm
Jacket Material
PUR
External Diameter
6.5mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Green
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20