Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,066.000 |
5+ | €1,045.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,066.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No74003PU.01305
Order Code1891175
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size19 x 26AWG
Voltage Rating-
Jacket MaterialPU
Conductor Material-
External Diameter6.65mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 74003PU is a black CAT-5e Ethernet Cable with PP (solid) insulation, stranded PACW conductor and flame-retardant and halogen-free PUR sheath. The cable features aluminium/polyester foil-screen and tinned copper wires braided screen.
- CPR: Not Yet Qualified
- <lt/>145Ω/km DC Conductor resistance
- 2.5kVDC Dielectric strength
- 1A RMS (at 25°C) Maximum continuous current per conductor
- -40 to +80°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 26AWG
Jacket Material
PU
External Diameter
6.65mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16