Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No76204WS 008100
Order Code2800270
Product RangeMachFlex 76000WS Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €225.780 |
5+ | €217.050 |
10+ | €209.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€225.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No76204WS 008100
Order Code2800270
Product RangeMachFlex 76000WS Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores4Core
Wire Gauge0
Conductor Area CSA0.2mm²
Jacket ColourChrome
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size10 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.359mm
Voltage Rating300V
Product RangeMachFlex 76000WS Series
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
0
Jacket Colour
Chrome
Reel Length (Metric)
30.5m
Conductor Material
Tinned Copper
External Diameter
5.359mm
Product Range
MachFlex 76000WS Series
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
10 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608