1,824 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €351.420 |
5+ | €344.390 |
Product Information
Product Overview
The 8762 060U500 is a 500ft 1-pair 2-conductor Shielded Cable with 20AWG stranded (7 x 28) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminium foil-polyester tape with shorting fold shield (100% coverage), 20AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 56Ω Impedance
- 27pF/ft Conductor to conductor nominal capacitance
- 49pF/ft Conductor to other conductor and shield nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
Screened
20AWG
500ft
Chrome
300V
Copper
-
1 Pair
0.519mm²
153m
7 x 0.32mm
PVC
5.18mm
To Be Advised
Technical Docs (1)
Alternatives for 8762 060U500
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate