Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €909.000 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
€909.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272 006U500
Order Code1182075
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Impedance78ohm
Jacket ColourBlue
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
Product Overview
The 9272 006U500 is a Twinaxial Cable with stranded tinned copper conductor and polyethylene insulation. This twinaxial cable comes with a blue PVC jacket and tinned copper braid shield (93% coverage).
- CPR: Eca
- 68lbs Maximum recommended pulling tension
- 0.020µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 3.4Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
498.69ft
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.51mm²
Jacket Colour
Blue
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9272 006U500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.74