Print Page
Image is for illustrative purposes only. Please refer to product description.
1,194 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.440 |
| 10+ | €3.320 |
| 25+ | €3.210 |
| 50+ | €2.980 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9503
Order Code1218674
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.89mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9503 from Belden is a 3-twisted-pair (6-conductor) shielded Computer EIA RS-232 Cable with semi-rigid PVC insulated tinned copper conductors, an overall Beldfoil® aluminium foil-polyester tape shield for 100% coverage and a chrome PVC outer jacket. Supplied in continuous length in 1 metre multiples.
- CPR: Not Yet Qualified
- Stranded 24 AWG (7x32) tinned copper conductors in 3 twisted pairs
- Semi-rigid PVC insulation
- Overall Beldfoil® shield (100% coverage)
- Stranded 24 AWG tinned copper drain wire
- Chrome colour PVC jacket
- 75Ω Impedance
- 1.76A at 25°C Current per conductor
- 33 lbs. max. recommended pulling tension
- Operating temperature range is -30 to +80°C
- Supplied in continuous length in 1 metre multiples
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
5.89mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9503
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043