Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9841 060500
Order Code961723
Also Known As9841.01152
Technical Datasheet
10 In Stock
3,496 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €884.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€884.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 9841 from Belden is a multipair low capacitance computer cable for EIA RS485 applications. This cable is UL recognized and CSA certified.
- CPR: Eca
- Single twisted pair, 24AWG stranded (7x32) tinned copper conductors
- Polyethylene insulation
- Overall Beldfoil (100% coverage) and tinned copper braid shield (90% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Operating temperature range from -30°C to 90°C
- Overall nominal diameter is 0.232inch
- Nominal characteristic impedance of 120 ohm
- Nominal conductor DC resistance (DCR) of 24ohm/Km at 20°C
- Maximum operating voltage of 300Vrms (according to UL, type CM)
- Maximum recommended current of 2.1A per conductor at 25°C
Applications
Industrial, Communications & Networking
Technical Specifications
Voltage Rating
300V
Technical Docs (1)
Alternatives for 9841 060500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1