Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €773.410 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€773.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9907.00305
Order Code4379210
Technical Datasheet
Coaxial Cable Type-
Wire Gauge20AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourGrey
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 32AWG
External Diameter4.7mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.7mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
305m
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 32AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.61