Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.580 |
5+ | €68.190 |
10+ | €66.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€69.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1740.0050
Order Code1423306
Technical Datasheet
Coaxial Cable TypeRG174A
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.8mm
Product Range-
SVHCTo Be Advised
Product Overview
The MRG1740.0050 is a 50ohm RG 174 A/U Coaxial Cable with 7x0.16 mm copper clad steel conductor. It designed according MIL-C-17F/119F.
- CPR: Eca
- Solid PE Dielectric
- ≤317ohm/km DC Resistance Inner Conductor
- 3kVDC Voltage Test of Dielectric
- 0.66 ± 0.02 Velocity Ratio
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Area CSA
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.8mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59