Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €944.650 |
5+ | €925.760 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€944.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoYE04709+00305
Order Code2783048
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size24 x 7AWG
Voltage Rating72V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter5.7mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Datatwist® patch network cable supports Category 6 and 5e applications.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
24 x 7AWG
Jacket Material
LSZH
External Diameter
5.7mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.229