Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-681-15
Order Code3967025
Also Known AsGTIN UPC EAN: 4250838502818
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.550 |
Price for:Each
Minimum: 1
Multiple: 1
€46.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-681-15
Order Code3967025
Also Known AsGTIN UPC EAN: 4250838502818
Technical Datasheet
Plier StyleRound Nose
Overall Length130mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-681-15 is an EUROline-Conductive round Nose Pliers with short plain jaws. The special pliers made from high grade special steel for extremely high requirements. By precision inductive hardness process blades achieve up to 65 HRC. The pliers of this programme have been tested with good results by several test laboratories adequate to DIN EN 61340-5-1, DIN 61340-2-1, DIN 61340-2-3 for work in ESD protected areas.
- Box joint
- Precise jaw adjustment without backlash
- Fine polished and bright burnished surface
- Double leaf spring from stainless steel
- Ergonomically formed bicoloured hand guard from dissipative anti-slide material
- Extremely slim
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
130mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065