Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-421
Order Code4192436
Also Known AsGTIN UPC EAN: 4250838509176
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.060 |
Price for:Each
Minimum: 1
Multiple: 1
€23.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-421
Order Code4192436
Also Known AsGTIN UPC EAN: 4250838509176
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialNatural, Conductive Fibre
Handle TypeRound Handle
Handle Material-
Overall Length150mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7-421 is an ESD Brush offers conductive handle, natural bristles with conductive fibres, round bristles.
Applications
Industrial
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Round Handle
Overall Length
150mm
Product Range
-
Bristle Material
Natural, Conductive Fibre
Handle Material
-
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007