Print Page
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €292.560 |
Price for:Each
Minimum: 1
Multiple: 1
€292.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoF2-SU1Z/SU1Z UN
Order Code1016447
Product RangeF2
Technical Datasheet
Product RangeF2
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max10A
Contact Voltage AC Nom500V
External Height146mm
External Width276mm
External Depth250mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.
Applications
Industrial
Technical Specifications
Product Range
F2
Switch Operation
-
Contact Voltage AC Nom
500V
External Width
276mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
10A
External Height
146mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6