Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETATHERM
Manufacturer Part No100K6A1B
Order Code9707220
Product RangeBetaCurve-1
Technical Datasheet
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.910 |
5+ | €17.560 |
10+ | €16.100 |
25+ | €14.640 |
50+ | €13.600 |
150+ | €12.550 |
Price for:Each
Minimum: 1
Multiple: 1
€20.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETATHERM
Manufacturer Part No100K6A1B
Order Code9707220
Product RangeBetaCurve-1
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.5%
Product RangeBetaCurve-1
NTC MountingThrough Hole
B-Constant4143K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Overview
The 100K6A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. The BetaCURVE-1 series thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for temperature sensing, control and compensation, tight tolerance instrumentation and assembly into probes.
- Interchangeability
- Proven stability and reliability
- Rapid time response
- Alloy lead wires for reduced thermal conductivity ("stem effect")
- 0.75mW/°C Dissipation constant in still air
- -40 to 125°C Temperature range
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
BetaCurve-1
B-Constant
4143K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 0.5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 100K6A1B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064