Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
5+ | €13.330 |
10+ | €12.730 |
25+ | €12.120 |
50+ | €11.110 |
150+ | €9.520 |
Product Information
Product Overview
The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
- Fast time response
- DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
- Available in custom probe assemblies
- Tight tolerance available
- Proven stability and reliability
- -80 to 150°C Minimum/maximum temperature exposure
- Alloy lead wires for reduced thermal conductivity
Applications
Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
NTC
Through Hole
Through Hole
Radial Leaded
0°C
30kohm
30K6A
4143K
200mm
70°C
Technical Docs (1)
Alternatives for 30K6A309I
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate