Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR1-01
Order Code3458890
Product RangeBritish General - Consumer Unit Kits
Also Known AsGTIN UPC EAN: 5050765118866
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.980 |
Price for:Each
Minimum: 1
Multiple: 1
€55.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR1-01
Order Code3458890
Product RangeBritish General - Consumer Unit Kits
Also Known AsGTIN UPC EAN: 5050765118866
Technical Datasheet
Consumer Unit UsageGarage
Enclosure MaterialSteel
Supply Voltage240V
Current Rating40A
No. of Branch Circuits3Circuits
External Height234.5mm
External Width167.5mm
External Depth100mm
Product RangeBritish General - Consumer Unit Kits
SVHCNo SVHC (17-Dec-2014)
Product Overview
Metal consumer unit, ideal for installing in a garage, shed or outbuilding.
- 5x module enclosure accept SP RCBOs
- Stainless steel construction with hinged visor
- Ø20mm knockouts on all sides drillable to Ø32mm
- Supplied complete with devices, DIN rail, neutral cable, neutral and earth terminals, cover blanks and busbar
- Compliant with IET 17th Edition, Amendment 3 and BS EN 61439
- IP65 rated
- Incomer - 40A, 30mA RCD
- MCBs - 6A, 32A
Technical Specifications
Consumer Unit Usage
Garage
Supply Voltage
240V
No. of Branch Circuits
3Circuits
External Width
167.5mm
Product Range
British General - Consumer Unit Kits
Enclosure Material
Steel
Current Rating
40A
External Height
234.5mm
External Depth
100mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1