Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP22-01
Order Code3458823
Also Known AsGTIN UPC EAN: 5050765022200
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.780 |
10+ | €11.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP22-01
Order Code3458823
Also Known AsGTIN UPC EAN: 5050765022200
Technical Datasheet
IP RatingIP66
SVHCNo SVHC (17-Dec-2014)
Product Overview
A dual plug outdoor mains socket (13A) with polycarbonate housing to protect the unit from water and dust and ensure the long-life of the socket.
- High impact, polycarbonate housing
- Switched sockets with power indicator
- Supplied with multiple knock-out mounting box
- High level of protection against ingress from water jets and dust
- Durable seals will maintain integrity over the product’s life
- 20/25mm Drill-out entry in rear face
- Sockets manufactured to BS 1363-2
- IP66 Rated with plug in use, cover sealed
- Terminal capacity: 3x 2.5mm², 3x 4.0mm² and 2x 6.0mm²
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602