Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL22RCD-01
Order Code3458818
Also Known AsGTIN UPC EAN: 5050765044745
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL22RCD-01
Order Code3458818
Also Known AsGTIN UPC EAN: 5050765044745
Technical Datasheet
Product Overview
A 2 gang weatherproof socket with colour coded terminals with backed out captive screws for easy installation. All cable entries in the 4 sides have removeable blanking caps and the cover can be left open to allow for easy access to the sockets
- Covers to seal the fixing screws
- 2x Earth terminals in socket
- Earth terminal in mounting box
- Stainless steel faceplate
- Latched type, 30mA trip current, 40mS trip
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.894