Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIC
Manufacturer Part No830863
Order Code3404217
Product RangeBiC Cristal Original
Also Known AsGTIN UPC EAN: 3086121601118
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.990 |
3+ | €4.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIC
Manufacturer Part No830863
Order Code3404217
Product RangeBiC Cristal Original
Also Known AsGTIN UPC EAN: 3086121601118
Technical Datasheet
Product RangeBiC Cristal Original
Marker / Pen TypeBall Point Pen
Ink ColourBlue
Tip ShapeRound Tip
SVHCTo Be Advised
Product Overview
The BiC Cristal® Original features a medium point that glides across the page with unmatched comfort for a smooth, smudge-free writing experience. Built on an efficient design that's simple and trusted, the pens utilise a clear barrel for checking your ink level. Supplied as a pack of 10 Blue pens.
- Smooth writing experience with quick drying ink
- Tungsten carbide ball
- Medium point: 1.0mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear barrel for visible ink level
- Cap and plug colour matches ink colour for easy identification
- Supplied as a pack of 10
Technical Specifications
Product Range
BiC Cristal Original
Ink Colour
Blue
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
Round Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96081092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053