1,092 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.670 |
10+ | €14.890 |
25+ | €14.110 |
100+ | €12.580 |
250+ | €11.760 |
500+ | €11.290 |
Product Information
Product Overview
The NCC 770 series Circular Connector which is IP67-rated in unmated condition. Applications are primarily in medical and industrial environments where frequent spillages and wash-downs are expected. The panel-mounted receptacle has an internal sliding cap that moves forward and seals the contact area when the plug is disconnected from the receptacle. The NCC connector features bayonet locking for quick, easy and reliable mating and demating of the connector halves. Visual indicators on the plug and receptacle assist in the alignment of both connector halves during the mating process. The male cable connector accommodates cables with 2.5 to 8mm overall diameter. Panel-mounted receptacle offers the option of solder or PCB pins. The 8 gold-plated contacts are rated at 175V and 2A per contact.
Applications
Industrial
Technical Specifications
NCC 770 Series
8Contacts
Bayonet
-
Gold
Flange Mount Receptacle
Solder Socket
Nylon (Polyamide) Body
Bronze
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate