Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.290 |
| 10+ | €15.160 |
| 25+ | €14.370 |
| 100+ | €13.600 |
| 250+ | €13.330 |
| 500+ | €13.060 |
Product Information
Product Overview
The 09-3432-00-04 is a 4-way Female Socket wit wire leads. This industrial type circular connector is suitable for use with M12 connector type sensor. The series-763 M12 locking, single-ended cord-sets are an Euro-style sensor connector. Connector has industry-standard A-coding and has "hexagon" locking sleeves for hand-tightening or torquing of connections. Cord-sets are PUR or PVC over-moulded with shielded or non-shielded versions. Most have an environmental protection with an IP68 rating. Contacts are gold-plated and range from 3 to 12 per connector.
- Prewired
- Non-shielded
- Straight form
Applications
Industrial, Automation & Process Control, Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
713 Series
Female
4Contacts
Straight Cable Mount
A Coded
Brass
4A
M12
4 Positions
Screw Socket
IP68
Metal Body
Gold
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate