Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.530 |
5+ | €34.550 |
10+ | €32.400 |
25+ | €30.820 |
50+ | €29.380 |
100+ | €26.030 |
Price for:Each
Minimum: 1
Multiple: 1
€36.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-5246-00-04
Order Code2949664
Technical Datasheet
Accessory TypeSensor Adapter
Inter Series Connector AM12
For Use WithSensors & Actuators
Convert From Positions4Ways
Accessory TypeSensor Adapter
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sensor Adapter
For Use With
Sensors & Actuators
Accessory Type
Sensor Adapter
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Inter Series Connector A
M12
Convert From Positions
4Ways
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062296