Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.010 |
10+ | €22.600 |
25+ | €22.190 |
100+ | €21.340 |
250+ | €20.550 |
500+ | €19.730 |
Price for:Each
Minimum: 1
Multiple: 1
€23.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No79-3108-52-04
Order Code1437625
Technical Datasheet
Connector to ConnectorM5 Sensor Receptacle to Free End
Connector Type ABinder 702 Series Socket
Connector Type BF Type Socket
No. of Positions4Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-3108-52-04 is a 4-contact 2m Circular Cable Assembly with female socket, F-type socket connectors and black jacket.
Applications
Industrial
Technical Specifications
Connector to Connector
M5 Sensor Receptacle to Free End
Connector Type B
F Type Socket
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector Type A
Binder 702 Series Socket
No. of Positions
4Ways
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027