Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 0605 00 03
Order Code1122397
Product Range678 Series
Technical Datasheet
7,119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
10+ | €6.480 |
100+ | €5.950 |
250+ | €5.170 |
500+ | €4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0605 00 03
Order Code1122397
Product Range678 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range678 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
Product Overview
The 99 0605 00 03 is a 3-pole cable-mounted male Circular Connector with silver-plated brass contacts and solder termination. The series 678 connector has a quick bayonet locking system, which is reliable under vibration, yet cost-effective. The plastic cable connector housing has a diameter of only 20mm and features an internal strain relief. The connector can accommodate cables with an outer diameter of 4 to 6mm and 6 to 8mm. In mated condition, the non-shielded connector is IP40 rated.
- Bayonet locking system
- Plastic shell
- 20AWG Maximum wire size
- 250V Rated voltage
- 7A Rated current
- ≤5mΩ Volume resistivity
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
678 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752