Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-1437-814-05
Order Code1778727
Product Range763 Series
Technical Datasheet
9 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.290 |
| 10+ | €23.640 |
| 25+ | €22.980 |
| 100+ | €22.520 |
| 250+ | €22.060 |
| 500+ | €21.600 |
Price for:Each
Minimum: 1
Multiple: 1
€24.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-1437-814-05
Order Code1778727
Product Range763 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range763 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99-1437-814-05 is a 5-contact 125V/4A male Circular Connector with gold-plated brass contacts, PA contact body and nickel-plated zinc die-casting housing. The 713 series plug with EMI shielded, metal locking ring, M12 screw locking system, screwing termination, cable mounting style. It accepts 18AWG (0.75mm²) wire, 4 to 6mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation, Commercial, Consumer Electronics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Metal Body
Contact Material
Brass
Product Range
763 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010478