Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 5110 15 04
Order Code1122429
Product Range423 Series
Technical Datasheet
91 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.150 |
| 10+ | €19.150 |
| 25+ | €18.140 |
| 100+ | €17.140 |
| 250+ | €15.110 |
| 500+ | €14.110 |
Price for:Each
Minimum: 1
Multiple: 1
€20.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99 5110 15 04
Order Code1122429
Product Range423 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range423 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
Product Overview
The 99 5110 15 04 is a 4-pole cable-mounted female Circular Connector with silver-plated CuSn contacts and solder termination. The connector provides excellent EMI shielding via a shielding ring or cable clamp and is rated IP67 in mated condition. The cable connector can accept cables with an outer diameter of up to 10mm.
- M16 Locking system
- Metal shell
- 20AWG Maximum wire size
- 250V Rated voltage
- 6A Rated current
- ≤5mΩ Volume resistivity
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
Product Range
423 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052