Print Page
Image is for illustrative purposes only. Please refer to product description.
39,257 In Stock
288 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.520 |
| 10+ | €0.394 |
| 25+ | €0.369 |
| 50+ | €0.343 |
| 100+ | €0.318 |
| 500+ | €0.281 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PLP2-500 is a 12.7mm panel Press-Fit Light Pipe in circular shape and transparent colour. It is made of clear polycarbonate, vertical light pipe press fit securely into panel. Display practicality and is designed to meet the increased demand for new technology across a growing range of applications.
- Low-profile face
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Length
12.7mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Alternatives for PLP2-500
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046