Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSAR-0001-RD
Order Code4457192
Product RangeSAR-0001-XX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.47 |
| 10+ | €16.88 |
| 25+ | €16.00 |
| 50+ | €15.13 |
| 100+ | €14.26 |
| 300+ | €13.76 |
| 500+ | €27.85 |
| 1000+ | €26.59 |
| 5000+ | €24.38 |
| 10000+ | €23.39 |
Price for:Each
Minimum: 1
Multiple: 1
€20.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAR-0001-RD
Order Code4457192
Product RangeSAR-0001-XX Series
Technical Datasheet
Product RangeSAR-0001-XX Series
LED ColourRed
Wavelength Typ620nm
Luminous Flux @ Test-
Supply Voltage5VDC
Power Module ConfigurationRectangular
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test0.02mA
LED Module TypeBoard + Connecting Wire + Housing + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAR-0001-XX Series
Wavelength Typ
620nm
Supply Voltage
5VDC
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
0.02mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + Connecting Wire + Housing + LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028023
Product traceability